5568/5 | BAHCO
SMD tweezers kit (5 tweezers), uninsulated, antimagnetic, stainless steel, 160 mm, 5568/5
Order No.: 06L2050
EAN: 7314151821210
MPN:
5568/5
Sets of SMD tweezers, type BAHCO 5568/5.
Five items in 160 x 80 x 20 mm plastic box, practical composition for all applications. Consists of tweezers 5489 AM, 5589 AM, 5546 AM, 5583 AM and 5584 AM; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel.
Type: 5568/5, set of SMD tweezers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 5 tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 160 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |