5543 AM | BAHCO

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5543 AM

Order No.: 06L1975
EAN: 7314151821340
MPN:
5543 AM
5543 AM BAHCO Tweezers
Image may differ

SMD tweezers, type BAHCO 5543 AM.

Gripping angle of 30°, e.g. for gripping components with SOT package; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.

Type: 5543 AM, SMD tweezers

Technical specifications
Filter Property Value
Version SMD tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15