2530-40 | BAHCO
Varnish stripping tweezers, uninsulated, stainless steel, 130 mm, 2530-40
Order No.: 07L120
EAN: 7314151317294
MPN:
2530-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: On Request
Lacquer stripping tweezers, type BAHCO 2530-40.
Made of spring steel, burnished, with milled blades; Length: 130 mm, for easy removal of paper / PVC insulation and wire lacquer.
Type: 2530-40, lacquer stripping tweezers for wire D 0.5 to 0.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lacquer stripping tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |