1472K6 | BAHCO
Laboratory trolley, 6 drawers, (L x W x D) 950 x 675 x 500 mm, 75 kg, 1472K6
Order No.: 05L1103
EAN: 7314150349470
MPN:
1472K6
Internal dimensions of the drawers:
(3x) 543 x 445 x 53 mm
(2x) 543 x 445 x 118 mm
(1x) 543 x 445 x 249 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | workshop trolley | |
| Additional parts | 6 drawers | |
| Width | 675 mm | |
| Depth | 500 mm | |
| Length | 950 mm | |
| Weight | 75 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |