1470K7 | BAHCO

Laboratory trolley, 7 drawers, (L x W x D) 954 x 677 x 501 mm, 68.2 kg, 1470K7

Order No.: 05L1104
EAN: 7314150136186
MPN:
1470K7
1470K7 BAHCO Trolleys, bags, cases and holders
Image may differ

Workshop roll cabinets, type BAHCO 1470K.

Features: double-wall frame, 2 fixed and 2 swiveling casters with brakes and abrasion-proof rubber lining, lock system with round keys. Load volume: 0.157 m³. Carrying capacity: 600 kg. Load capacity of the drawer: 30 kg. Dimensions: 954 x 677 x 501 mm. Caster dimensions: 125 x 30 mm.

With 7 drawers, type 1470K7.

Drawer arrangement (number x height): 5 x 65.5 mm, (inner dimensions 53 x 543 x 445 mm), 1 x 131 mm, (inner dimensions 118 x 543 x 445 mm), 1 x 262 mm (inner dimensions 249 x 543 x 445 mm). Weight: 68.2 kg.

Type: 1470K7, workshop roll cabinet

Technical specifications
Filter Property Value
Version workshop trolley
Additional parts 7 drawers
Width 677 mm
Depth 501 mm
Length 954 mm
Weight 68.2 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes