S4RM/3T | BAHCO
Ring ratchet wrench kit, 3 pieces with bag, 8-19 mm, 5°, 550 g, chromium-vanadium steel, S4RM/3T
Order No.: 06L7110
EAN: 7314150117406
MPN:
S4RM/3T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2810 € *
Available in 5 Days: 14,888 pcs. - if ordered today
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
5 pcs.
67.7110 €
10 pcs.
60.9280 €
*incl. VAT plus shipping costs
Subject to prior sale
Quadruple ratchet box wrench sets, type BAHCO S4RM/3T.
Made of chrome vanadium, drop-forged, nickel-plated and dull chrome-plated, 5.0° reversing angle and Dynamic-Drive profile. 3 items in belt bag 8.0 x 9.0 x 10 x 11 and 12 x 13 x 14 x 15 and 16 x 17 x 18 x 19 mm.
Type: S4RM/3T, ratchet box wrench set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring ratchet wrench kit | |
| spanner size | 8-19 mm | |
| Mouth position | 5° | |
| Weight | 550 g | |
| Material | chromium-vanadium steel | |
| Contents | 3 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |