9071 PC | BAHCO
Adjustable wrench, 0-28 mm, 15°, 208 mm, 272 g, chromium alloy steel, 9071 PC
Order No.: 06L755
EAN: 7314150103447
MPN:
9071 PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9427 € *
Available in 5 Days: 294 pcs. - if ordered today
Total Price:
53.94 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9427 €
5 pcs.
51.2295 €
10 pcs.
48.6829 €
*incl. VAT plus shipping costs
Subject to prior sale
Monkey wrenches with scaling, type BAHCO 90.
Adjustable, 15° mouth angle, chromed, corrosion-proof and hardened, with ergonomic thermoplastic elastomer handle. Can also be used as a pipe wrench.
Technical attributes (type, wrench length L, width across flats W): 9071 PC, monkey wrench, L 208 mm, W 0 to 28 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 0-28 mm | |
| Mouth position | 15° | |
| Length | 208 mm | |
| Weight | 272 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |