9070 PC | BAHCO
Adjustable wrench, 0-21 mm, 15°, 158 mm, 139 g, chromium alloy steel, 9070 PC
Order No.: 06L750
EAN: 7314150103423
MPN:
9070 PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5516 € *
Available: 2 pcs.
Available in 5 Days: 96 pcs. - if ordered today
Total Price:
49.55 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5516 €
5 pcs.
47.0645 €
10 pcs.
44.7321 €
*incl. VAT plus shipping costs
Subject to prior sale
Monkey wrenches with scaling, type BAHCO 90.
Adjustable, 15° mouth angle, chromed, corrosion-proof and hardened, with ergonomic thermoplastic elastomer handle. Can also be used as a pipe wrench.
Technical attributes (type, wrench length L, width across flats W): 9070 PC, monkey wrench, L 158 mm, W 0 to 21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 0-21 mm | |
| Mouth position | 15° | |
| Length | 158 mm | |
| Weight | 139 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |