8070V | BAHCO
Single open-end wrench, 20 mm, 165 mm, 175 g, chromium-vanadium steel, 8070V
Order No.: 06L764
EAN: 7314150121519
MPN:
8070V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1351 € *
Available in 5 Days: 10 pcs. - if ordered today
Soldering coil with lead-free wire for the soldering gun AP130, AP250 and 55N Pulsmatic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 20 mm | |
| Length | 165 mm | |
| Weight | 175 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |