6MV-8 | BAHCO
Open-end wrench, dip-insulated, 8 mm, 92 mm, 40 g, chromium-vanadium steel, 6MV-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2232 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
37.22 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2232 €
5 pcs.
35.3549 €
10 pcs.
33.5937 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrician's open end wrenches with dip insulation, type BAHCO 6MV.
Up to W 16 mm double-layer (red for safety, yellow for danger), as of W 17 mm 3-layer insulation (red for safety, orange for caution, yellow for high risk), fourth black coating for additional protection of the grip edges, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), Length overall (L), head outer diameter, weight): 6MV–8, W 8.0 mm, L 92, 18 mm, 40 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrench, dip-insulated | |
| spanner size | 8 mm | |
| Length | 92 mm | |
| Weight | 40 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |