2MV-18 | BAHCO
Ring wrench, dip-insulated, cranked, 18 mm, 215 mm, 210 g, chromium-vanadium steel, 2MV-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.1223 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
81.12 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1223 €
5 pcs.
77.0763 €
10 pcs.
73.2088 €
*incl. VAT plus shipping costs
Subject to prior sale
Offset ring wrenches with dip insulation, type BAHCO 2MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-18, W 18 mm, L 215 mm, OD 27 mm, 210 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench, dip-insulated, cranked | |
| spanner size | 18 mm | |
| Length | 215 mm | |
| Weight | 210 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |