2MV-12 | BAHCO
Ring wrench, dip-insulated, cranked, 12 mm, 180 mm, 100 g, chromium-vanadium steel, 2MV-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5174 € *
Available in 5 Days: 27 pcs. - if ordered today
Total Price:
75.52 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5174 €
5 pcs.
71.7570 €
10 pcs.
68.1513 €
*incl. VAT plus shipping costs
Subject to prior sale
Offset ring wrenches with dip insulation, type BAHCO 2MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-12, W 12 mm, L 180 mm, OD 18.5 mm, 100 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench, dip-insulated, cranked | |
| spanner size | 12 mm | |
| Length | 180 mm | |
| Weight | 100 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |