1RM-13 | BAHCO
Ring/open-end wrench, 13 mm, 15°, 178 mm, 95 g, chromium-vanadium steel, 1RM-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8738 € *
Available in 5 Days: 6,571 pcs. - if ordered today
Ratchet box end/open end wrenches compliant with DIN 3113/ISO 3318, type BAHCO 1 RM-.
Functional box end/open end wrench made of chrome vanadium, forged, nickel-plated, chrome-plated and polished to a high gloss; Features: ratchet action at the box end with simple reverse lever operation for quick change of direction, angled 15° head, 5° return swivel angle.
Technical attributes (type, width across flats W, overall length L): 1 RM-13, W 13, L 178 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 13 mm | |
| Mouth position | 15° | |
| Length | 178 mm | |
| Weight | 95 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |