1320SRM-14-19 | BAHCO
Ring wrench, 14/19 mm, 200 mm, 180 g, chromium alloy steel, 1320SRM-14-19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1244 € *
Available in 5 Days: 189 pcs. - if ordered today
Total Price:
46.12 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1244 €
5 pcs.
43.8277 €
10 pcs.
41.6262 €
*incl. VAT plus shipping costs
Subject to prior sale
Ratchet box wrenches, type BAHCO 1320SRM-14-19.
In S-shape for better access to confined spaces, with rapid reversing switch, hexagon with dynamic drive profile for extended useful life of nuts and bolts; Material: high-grade steel alloy, chromed. Return angle: 5°. Width across flats: 14 and 19 mm. Length: 200 mm. Weight: 180 g.
Type: 320SRM-14-19, ratchet box wrench, 14/19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench | |
| spanner size | 14/19 mm | |
| Length | 200 mm | |
| Weight | 180 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |