SL25L | BAHCO
1/4 inch ratchet kit, 35 pieces, internal square, SL25L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4619 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.46 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4619 €
5 pcs.
62.1894 €
10 pcs.
59.0954 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench set, SL25L, BAHCO
1/4" socket wrench set, metric, hexagon, long version, including screwdriver bits
Features
- Matt chrome-plated
- High Performance Steel Alloy
- Case: ABS, 195 mm x 45 mm x 130 mm
Ordering Information:
- 12 pcs 1/4" hexagonal inserts: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13 mm
- 10 pcs 1/4" hexagonal inserts long version 4, 5, 6, 7, 8, 9, 10, 11, 12 and 13 mm
- 1 Stk 1/4" Umschaltknarre, kompakt, Schnellauslöser, 60 Zähne und 6°° Rückschwenkwinkel, 125 mm
- 2 pcs 1/4" Bits, PH2
- 1 Stk 1/4" Bit PZ2
- 3 pcs. bits hexagon socket 4, 5, 6 mm
- 6 Stk Bits, TORX® T10, T15, T20, T25, T30 und T40
- 1 pc 1/4" Bit holder with retaining spring
- 1 piece 1/4" swivel extension 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 60 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 1/4 inch | |
| Contents | 35 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |