SL25 | BAHCO
1/4 inch ratchet kit, 25 pieces, internal square, SL25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6762 € *
Standard delivery time from the manufacturer is: On Request
Socket wrench set, SL25, BAHCO
1/4" socket wrench set, metric, hexagon, including screwdriver bits and bit holder
Ordering Information:
- 12 pcs 1/4" hexagonal inserts 4, 4,5, 5, 5,5, 6, 7, 8, 9, 10, 11, 12 and 13 mm
- 1 pc. 1/4" reversible ratchet, compact with 60 teeth and 6° back swing angle, 125 mm
- 2 pcs 1/4" bits, PH2
- 2 pcs. bits, hexagon socket: 5 and 6 mm
- 6 pcs 1/4" bits, Torx®: T10, 15, 20, 25, 30 and 40
- 1 pc 1/4" bit holder with locking spring
- 1 pc 1/4" swivel extension, 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 60 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 1/4 inch | |
| Contents | 25 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |