S530T | BAHCO
1/4 inch ratchet kit, 53 pieces, internal square, S530T
NCNR (non cancelable / non returnable)
Sets of socket wrenches, type BAHCO S530T.
53-piece; Content: 1 ratchet with hinged head, (72 teeth, 5° action radius) and 2-component handle. 13 sockets (10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24 mm. 10 socket wrenches (8, 9, 10, 11, 12, 13, 14, 15, 16, 17 mm), 9 E-Torx wrenches (E8, E10, E11, E12, E14, E16, E18, E20, E22). 8 bits size 5/16 inch x 25 mm (hex 7, 8, 10, 12, Torx-TR 40H, 45H, 50H, 55H). 6 bits size 1/4 inch x 25 mm (hex 5, 6, Torx-TR 20H, 25H, 27H, 30H), 1 extension 75 mm, 1 bit holder 19 mm (3/4 inch) drive x 1/4 inch. 1 bit holder 19 mm (3/4 inch) drive x 5/16 inch. 1 quick-release adapter 19 mm (3/4 inch) drive x 3/8 inch, 1 quick-release adapter 19 mm (3/4 inch) drive x 1/4 inch. Material: chrome vanadium, dull chromed. Case: polyethylene (HDPE).
Type: S530T, set of socket wrenches
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 1/4 inch | |
| Contents | 53 pieces |
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |