BE-6400M-5.5 | BAHCO

Socket wrench, internal hexagon, 5.5 mm, L 222 mm, BE-6400M-5.5

Order No.: 06L6660
EAN: 7314153011176
MPN:
BE-6400M-5.5
BE-6400M-5.5 BAHCO Sockets, Ratchets and Accessories Image 1
BE-6400M-5.5 BAHCO Sockets, Ratchets and Accessories Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 5.5 mm
Peak type internal hexagon
Length 222 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 82041100
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes