8150SL/S5 | BAHCO
1/2 inch ratchet, 13, 17, 19 mm, L 125 mm, 8150SL/S5
Order No.: 06L6175
EAN: 7314150239030
MPN:
8150SL/S5
Slim ratchet sets, 1/2", type BAHCO 8150SL/S5.
5-piece, with slim head for better access, quick-release button and slip-proof handle; Drive: 72 teeth. Return angle: 5°.
Type: 8150SL/S5, ratchet kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13, 17, 19 mm | |
| Drive | 1/2 inch | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |