1320SRM/S29 | BAHCO
Ratchet kit, 29 pieces, 1320SRM/S29
Ratchet box wrench sets, type BAHKO 1320SRM/29.
S-shape, 29-piece; Content: 1 ratchet box wrench 1320SRM-14-19, 9 hex adapters (8, 9, 10, 11, 12, 13, 15, 16, 17 mm), 7 hex adapters (5/16, 3/8, 7/16, 1/2, 9/16, 5/8 and 11/16"), 9 E-Torx adapters for outer drive (E8, E10, E11, E12, E14, E16, E20, E22), 2 adapters for 1/4 and 1/2" sockets with quick-release, 1 socket size 22 mm.
Type: 1320SRM/29, ratchet box wrench set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Contents | 29 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |