BE-9889S | BAHCO
VDE screwdriver kit, different sizes, Pozidriv/slotted, BE-9889S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9828 € *
Available in 5 Days: 99 pcs. - if ordered today
Screwdriver set, BE-9889S, BAHCO
Set according to VDE insulated ERGO™ Screwdrivers with 3-component handle for slotted and Pozidriv screws - 7 pieces
Features
- Phosphated tip for greater precision ensures a precise fit and prevents flaking
- For work on live equipment up to 1000 V
- Maximum comfort with minimum effort due to the ergonomic design
- Integrated suspension opening
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |