BE-9887S | BAHCO
VDE screwdriver kit, different sizes, Phillips/slotted, BE-9887S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7876 € *
Available in 5 Days: 464 pcs. - if ordered today
Total Price:
54.79 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7876 €
5 pcs.
52.0506 €
10 pcs.
49.4445 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver set, BE-9887S, BAHCO
Set according to VDE insulated ERGO™ Screwdrivers with 3-component handle for slotted and Phillips screws - 7 pieces
Features
- Screwdriver developed in the course of the ERGO™ process
- Maximum comfort with minimum effort due to the ergonomic design
- Small diameter cylindrical stem helps to quickly tighten and loosen screws
- Integrated suspension opening
- High performance steel alloy, insulation sprayed directly onto the blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |