BE-9882TB | BAHCO
Screwdriver kit, different sizes, Pozidriv/slotted, BE-9882TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5737 € *
Available in 5 Days: 316 pcs. - if ordered today
Total Price:
83.57 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5737 €
5 pcs.
79.3730 €
10 pcs.
75.3984 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver set, BE-9882TB, BAHCO
ERGO™ Screwdriver set for slotted, Pozidriv and hexagon socket screws with continuous hexagonal blade and impact-resistant handle
Features
- Burnished tip for greater accuracy
- Flat side panels prevent rolling away
- Hexagonal shaft and attachment for rotational support with wrench
- The blade runs through the handle for loss-free hammering. The metal cap protects even when working with strong blows
- The cylindrical shaft with small diameter helps to tighten and loosen screws quickly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |