BE-9878SL | BAHCO
VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BE-9878SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.5343 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver set, BE-9878SL, BAHCO
Set of insulated, slim ERGO™ VDE Screwdriver with three-component handle, 12 mm - 12 pieces
Features
- The burnished tip ensures greater accuracy and good hold in the screw
- Three-component handle for maximum ease of use, soft material with ribbed surface for better grip and greater power transmission
- Flat side panels prevent rolling away
- Integrated suspension eye
- Individually tested and manufactured according to IEC 60900, tested in a water bath at 10000 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |