BE-8909 | BAHCO
Screwdriver, T9, TORX, BL 75 mm, L 178 mm, BE-8909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9361 € *
Available: 6 pcs.
Available in 5 Days: 853 pcs. - if ordered today
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
5 pcs.
10.4006 €
10 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers, type BAHCO BE-89.
For Torx screws without centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8909, TX 9, D 2,50, BL 75, L 197 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T9 | |
| Blade length | 75 mm | |
| Peak type | TORX | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |