BE-8702 | BAHCO
Screwdriver, 2 mm, hexagon, BL 100 mm, L 203 mm, BE-8702
Ball-head screwdrivers for hex socket screws, type BAHCO BE-87.
With bright blade. Screwdriver for loosening and tightening of hex socket screws in confined spaces. Screwing angle up to 30°. The ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and reliable access to the required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
Technical attributes (type, size, blade length (Bl), length overall (L)): BE-8702, size 2, BL 100, L 222 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 203 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |