BE-8620L | BAHCO
Screwdriver, PH2, Phillips, BL 200 mm, L 322 mm, BE-8620L
NCNR (non cancelable / non returnable)
Crosstip screwdrivers, type Belzer BE-86../BE-88.
For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
With bright or VDE-compliant insulated blade for Phillips recessed head screws, type BE-86.
SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.
Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8620 L, size 2, BL 200, L 322 mm, bright
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 200 mm | |
| Peak type | Phillips | |
| Length | 322 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |