BE-7940 | BAHCO
Screwdriver, T40, TORX, BL 150 mm, L 311 mm, BE-7940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5160 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
5 pcs.
18.5283 €
10 pcs.
17.6239 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers, for screws with pin, type BAHCO BE-79.
For Torx screws with centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-7940, TX 40, D 6,65, BL 150, L 311 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T40 | |
| Blade length | 150 mm | |
| Peak type | TORX | |
| Length | 311 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |