7372I-3-80 | BAHCO
Screwdriver, 3 mm, slotted, BL 80 mm, L 160 mm, 7372I-3-80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
5 pcs.
13.6731 €
10 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdrivers, type BAHCO 7372I.
With insulated blade for threaded pins, nickel-plated and chromed, with conical slim plastic handle. The blade is coated up to the cutting edge.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): 7372I-3-80, BW 3.0, BT 0.5, BL 80, L 165 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |