7372I-2.5-75 | BAHCO
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 155 mm, 7372I-2.5-75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: On Request
Screwdrivers, type BAHCO 7372I.
With insulated blade for threaded pins, nickel-plated and chromed, with conical slim plastic handle. The blade is coated up to the cutting edge.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): 7372I-2.5-75, BW 2.5, BT 0.4, BL 75, L 155 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted | |
| Length | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |