59/S54BC | BAHCO
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX Tamper/Robertson, 59/S54BC
Unit Price (€ / pc.)
33.6532 € *
Available: 2 pcs.
Available in 5 Days: 21,596 pcs. - if ordered today
Total Price:
33.65 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6532 €
5 pcs.
31.6421 €
15 pcs.
30.4164 €
50 pcs.
29.0955 €
150 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit set, 59/S54BC, BAHCO
1/4" bit set for slotted, Phillips, Pozidriv, hexagonal and TORX®-Tamper screws - 54 pcs.
Ordering Information:
- 8 x 25 mm Phillips bits: PH1, PH2(x4), PH3, PH2G(x2)
- 6 x 25 mm Pozidriv bits: PZ1, PZ2(x4), PZ3
- 2 x 25 mm slotted bits: 4.5, 5.5 mm
- 16 x 25 mm TORX® Bits: TX10(x2), TX15(x2), TX20(x4), TX25(x2), TX27, TX30(x4), TX40
- 5 x 25 mm TORX® Tamper-Resistant Bits: TTX10, TTX15, TTX20, TTX25, TTX30
- 5 x 25 mm hexagonal bits: 3, 4, 5, 6, 8
- 2 x 25 mm Robertson Bits: 1, 2
- 2 x 125 mm Phillips Bits: PH1, PH2
- 2 x 125 mm Pozidriv bits: PZ1, PZ2
- 3 x 150 mm TORX® Bits: TX20, TX25, TX30
- 1 x Magnetic universal bit holder
- 1 x Magnetic quick change bit holder
- 1 x socket adapter 1/4in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX Tamper/Robertson |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |