59/S35BC | BAHCO
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 59/S35BC
Unit Price (€ / pc.)
49.4445 € *
Available: 1 pcs.
Available in 5 Days: 725 pcs. - if ordered today
Total Price:
49.44 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4445 €
5 pcs.
46.4695 €
15 pcs.
44.7083 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit set, 59/S35BC, BAHCO
This Bahco 59/S35BC bit set contains a selection of bits made of high quality, high alloy S2 steel. The TORX bits are colored for easy identification of the size of the tip.
Ordering Information:
- 2 x 25 mm Phillips Bits: PH1, PH2
- 1 x 25 mm Grabber Phillips Bit: PH2G
- 3 x 25 mm Bits: PZ1, PZ2(x2)
- 10 x 2 5mm TORX Bits: TX10(x2), TX15(x2), TX20(x2), TX25(x2), TX30(x2)
- 6 x 25 mm hexagonal bits: 2.5, 3, 4, 5, 6, 8 mm
- 5 x 125 mm TORX Bits: TX10, TX15, TX20, TX25, TX30
- 2 x 125 mm Pozi Bits: PZ1, PZ2
- 4 x Power magnetic nut driver: 8, 10, 11, 13 mm
- 1 x 1/4-inch socket adapter
- 1 x Quick change bit holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |