59/S100BC | BAHCO
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX Tamper/Robertson, 59/S100BC
Unit Price (€ / pc.)
42.2212 € *
Available: 1 pcs.
Available in 5 Days: 358 pcs. - if ordered today
Total Price:
42.22 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2212 €
5 pcs.
39.6984 €
15 pcs.
38.1752 €
50 pcs.
36.4854 €
150 pcs.
34.9503 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit Box, 59/S100BC, BAHCO
1/4" bit set for slotted, Phillips, Pozidriv, hexagon socket and TORX®-Tamper screws - 100 pcs.
Features
- For universal use
- High Performance Steel Alloy
- The box is robust, hardwearing and durable and offers optimum protection for the bits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX Tamper/Robertson |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |