5551 | BAHCO
Interchangeable blade, L 220 mm, 5551
Order No.: 06L9578
MPN:
5551
Adjustment Tool, 5551, BAHCO
Adjustment tools 220 mm long, 5 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |