2784-3.5 | BAHCO

Holding screwdriver, 3.5 mm, slotted, BL 21 mm, L 104 mm, 2784-3.5

Order No.: 06L5220
EAN: 7314150215614
MPN:
2784-3.5
2784-3.5 BAHCO Screwdrivers, Bits and Bitholders Image 1
2784-3.5 BAHCO Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
72.2806 € *
Available: 2 pcs.
Next delivery: 4 pcs. on 2026-04-17
Total Price:
72.28 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2806 €
5 pcs.
67.9371 €
15 pcs.
65.3310 €
50 pcs.
62.4512 €
150 pcs.
59.8332 €
*incl. VAT plus shipping costs
Subject to prior sale

Watchmaker's screwdriver, 2784-3.5, BAHCO

Features

  • For slotted screws
  • Precision screwdriver
  • By pressing the button, the wedge in the blade rotates until the screw is held firmly and can thus be easily brought to the threaded hole
  • Fast, easy and precise turning
  • brass handle
  • Burnished tip for higher accuracy
Technical specifications
Filter Property Value
Product type holding screwdriver
ESD protection No
1000V Insulated No
Size 3.5 mm
Blade length 21 mm
Peak type slotted
Length 104 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes