Unit Price (€ / pc.)
30.0832 € *
Available: 4 pcs.
Available in 5 Days: 514 pcs. - if ordered today
Small mirrors, type BAHCO 5515L.
For example, for PCB inspection tasks; Mirror diameter: 21 mm, enlarging. Length: 160 mm. Plastic handle and stainless steel mirror housing.
Type: 5515L, small mirror
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inspection mirror | |
| diameter | 21 mm | |
| Length | 160 mm | |
| Weight | 15 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70099200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |