SQZ-MINI | BAHCO
Mini cutter knife with automatic blade lock, L 160 mm, SQZ-MINI
Order No.: 06L8746
EAN: 7314150186280
MPN:
SQZ-MINI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4946 € *
Available in 5 Days: 1,801 pcs. - if ordered today
Miniature general-purpose knives, type BAHCO SQZ-MINI.
With automatic blade lock and blade cartridge in the handle.
Type: SQZ–MINI, miniature general–purpose knife
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini cutter knife with automatic blade lock | |
| Length | 160 mm | |
| Handle Material | aluminium/plastic | |
| Weight | 65 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |