KBTU-01 | BAHCO
Multipurpose knife, for rope cutting, BW 70 mm, L 170 mm, KBTU-01
Order No.: 06L8723
EAN: 7314150196982
MPN:
KBTU-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4842 € *
Available in 5 Days: 1,693 pcs. - if ordered today
Total Price:
39.48 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4842 €
5 pcs.
37.5088 €
10 pcs.
35.6405 €
*incl. VAT plus shipping costs
Subject to prior sale
General-purpose knives, type BAHCO KBTU-01.
With 2 blades and safety lock (blade engages when the knife is opened); Blade: 75 mm with notch for cutting ropes, etc.
Type: KBTU–01, general–purpose knife
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multipurpose knife | |
| Suitable for | rope cutting | |
| Blade width | 70 mm | |
| Length | 170 mm | |
| Handle Material | aluminum | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |