BE-3529 | BAHCO
O-ring lever for desoldering, 197 mm, 31 g, BE-3529
Order No.: 06L9577
EAN: 7314151847845
MPN:
BE-3529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9809 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
5 pcs.
17.1122 €
10 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale
O-ring lever, BE-3529, BAHCO
ERGO™ O-ring lever for desoldering
Features
- Handle, which was developed in the course of the scientific ERGO™ process
- O-ring lever for desoldering
- finish: steel grey, greased blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | O-ring lever | |
| Length | 197 mm | |
| Suitable for | desoldering | |
| Weight | 31 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |