2535F1 | BAHCO
Magnet viewfinder, 522 mm, 190 g, 2535F1
Order No.: 07L174
EAN: 7314151064495
MPN:
2535F1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6702 € *
Available: 2 pcs.
Available in 5 Days: 517 pcs. - if ordered today
Total Price:
50.67 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6702 €
5 pcs.
47.6357 €
15 pcs.
45.7912 €
50 pcs.
43.7801 €
150 pcs.
41.9713 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic pick-up tools, type BAHCO 2535F1.
With chromed flexible shaft; Head diameter: 8.0 mm. Pulling capacity: max. 500 g. Length: 460 mm.
Type: 2535F1, magnetic pick–up tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnet viewfinder | |
| Length | 522 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85059050 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |