2509 | BAHCO
Claw-type gripper for small parts, 555 mm, 90 g, 2509
Order No.: 07L172
EAN: 7314151064280
MPN:
2509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5021 € *
Standard delivery time from the manufacturer is: On Request
Claw-type grippers, type BAHCO 2509.
Universal tool with expandable three-finger pick-up tool for the insertion and removal of small parts of all kinds in confined spaces; Design: flexible, with black metal guide tubing. Opening width: max. 14 mm. Length: 525 mm.
Type: 2509, claw–type gripper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Claw gripper | |
| Length | 555 mm | |
| Suitable for | small parts | |
| Weight | 90 g | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |