481-800 | BAHCO
Locksmith hammer, head 29 x 130 mm, 350 mm, 980 g, 481-800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6179 € *
Available in 5 Days: 174 pcs. - if ordered today
Total Price:
32.62 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6179 €
5 pcs.
30.9757 €
10 pcs.
29.4287 €
*incl. VAT plus shipping costs
Subject to prior sale
Metalworker's hammer, 481-800, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer, head 29 x 130 mm | |
| Length | 350 mm | |
| Weight | 980 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |