481-500 | BAHCO
Locksmith hammer, head 27 x 118 mm, 300 mm, 620 g, 481-500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8611 € *
Available in 5 Days: 362 pcs. - if ordered today
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
5 pcs.
18.8853 €
10 pcs.
17.9214 €
*incl. VAT plus shipping costs
Subject to prior sale
Metalworker's hammer, 481-500, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer, head 27 x 118 mm | |
| Length | 300 mm | |
| Weight | 620 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |