481-1500 | BAHCO
Locksmith hammer, head 42 x 145 mm, 385 mm, 1700 g, 481-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1970 € *
Available in 5 Days: 175 pcs. - if ordered today
Total Price:
43.20 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1970 €
5 pcs.
41.0431 €
10 pcs.
38.9844 €
*incl. VAT plus shipping costs
Subject to prior sale
Metalworker's hammer, 481-1500, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer, head 42 x 145 mm | |
| Length | 385 mm | |
| Weight | 1700 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |