481-1000 | BAHCO
Locksmith hammer, head 36 x 135 mm, 350 mm, 1180 g, 481-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8190 € *
Available in 5 Days: 182 pcs. - if ordered today
Total Price:
35.82 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8190 €
5 pcs.
34.0221 €
10 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
Metalworker's hammer, 481-1000, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer, head 36 x 135 mm | |
| Length | 350 mm | |
| Weight | 1180 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |