466-600 | BAHCO
Spirit level, 466-600, 600 mm, 3, without magnetic strip, 715 g
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8594 € *
Available in 5 Days: 280 pcs. - if ordered today
Total Price:
53.86 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8594 €
5 pcs.
51.1581 €
10 pcs.
48.6115 €
*incl. VAT plus shipping costs
Subject to prior sale
Spirit levels, type BAHCO 466.
With V-shape profile for pipe measurements, centimeter measuring scale on the side, impact damping end caps and unbreakable block levels. Max; measuring tolerance: 0.5 kV/m.
Technical attributes (type, length, number of levels, magnetic strip (yes/no), weight with package): 466-600, 600 mm, 3, without magnetic strip, 715 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spirit level | |
| Length | 600 mm | |
| Material | aluminum | |
| Weight | 670 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90153090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |