1999MV-7 | BAHCO
VDE pin wrench, 7 mm, hexagon, L 116 mm, 1999MV-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0947 € *
Available in 5 Days: 28 pcs. - if ordered today
Total Price:
31.09 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0947 €
5 pcs.
29.5477 €
10 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal key wrenches with dip insulation, type BAHCO 1999MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges; Colors: red for safety, orange for danger, yellow for high risk. Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), dimensions A, L1, L2, weight): 1999MV-7, W 7.0, A 10, L1 116, L2 91 mm, 100 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | Yes | |
| Size | 7 mm | |
| Peak type | hexagon | |
| Length | 116 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |