1999MV-12 | BAHCO
VDE pin wrench, 12 mm, hexagon, L 114 mm, 1999MV-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3406 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
41.34 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3406 €
5 pcs.
39.2819 €
10 pcs.
37.3184 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal key wrenches with dip insulation, type BAHCO 1999MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges; Colors: red for safety, orange for danger, yellow for high risk. Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), dimensions A, L1, L2, weight): 1999MV-12, W 12, A 12, L1 114, L2 124 mm, 300 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | Yes | |
| Size | 12 mm | |
| Peak type | hexagon | |
| Length | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |