LM11 | BACO
Contact element, 1 Form A (N/O) + 1 Form B (N/C), groping, 600 V, 10 A, LM11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6243 € *
Available: 25 pcs.
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
14.6251 €
50 pcs.
13.6255 €
150 pcs.
13.0305 €
500 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element for joysticks for control and signal gear, 22 and 30 mm, series BACO
type: LM11
Screw connection, NO + NC; Width: 9.9 mm. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 600 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |