UA0228 | BACO
Sealing cap, for control devices, UA0228
Order No.: 12G5516
EAN: 4099889270822
MPN:
UA0228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sealing hood for flat pushbuttons
type: BACO UA0228
Translucent protective hood for 30 mm control devices and degree of protection IP 67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | control devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |